Eaton S506-4-R

Fuse, Cartridge, Time Delay, 4 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S506
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S506-4-R.

Sager Electronics

Datasheet2 pages17 years ago
Datasheet2 pages9 years ago

IHS

element14

TME

Newark

Inventory History

3 month trend:
+15.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.73
$ 5.585
Stock
123,596
6,923
Authorized Distributors
6
6
Current Rating
4 A
4 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Clip, Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse80715000000
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole
Littelfuse80715000440
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole
Schurter3403.0281.11
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic Bag Automotive UL/VDE
Schurter3403.0281.23
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
EatonAGC-5-R
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.76 X 32.82mm Glass CE/CSA/UL

Descriptions

Descriptions of Eaton S506-4-R provided by its distributors.

Fuse, Cartridge, Time Delay, 4 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S506
Electric Fuse, Time Delay Blow, 4A, 250VAC, 35A (IR), Inline/holder
Fuse Miniature Glass Tube; Time Delay; 250V AC; 4A
Eaton glass fuse, S506series, 4A, 250V AC, 5 x 20mm, fuse speedT
S506 4A BUSS FUSE | Eaton Electronics S506-4-R
Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/PSE/SEMKO/UL/VDE/cULus
Glass Fuse, 4A, 40A at 250V AC, 5 PK
FUSE, 4A, 250VAC, T, 5x20mm, GLASS,
FUSE, ANTISURGE, 4A; Voltage Rating VAC:250V; Current Rating:4A; Breaking Capacity:40A @ 250VAC; Fuse Size:5mm x 20mm; Fuse Size Metric:5 x 20mm; Fuse Type Blowing Characteristic:Antisurge; Series:S506; SVHC:No SVHC (18-Jun-2010); Approval Bodies:CSA, SEMKO, VDE, BSI, IMQ, MITI, CCC; Approval Category:UL Recognised; Body Diameter:5mm; Cartridge Fuse Material:Glass; Case Material:Glass; External Diameter:5.2mm; External Length / Height:20mm; I2t:88s; Breaking Capacity Current AC:40A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-506-4R
  • S506-4R
  • S5064R