Eaton GDC-4A

Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Automotive IMQ/UL
$ 5.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GDC-4A.

TME

Datasheet2 pages9 years ago

Sager Electronics

Gerber

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+85.54%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.585
$ 3.73
Stock
6,923
123,596
Authorized Distributors
6
6
Current Rating
4 A
4 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-08
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Littelfuse80715000000
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole
Littelfuse80715000440
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole
Schurter3403.0281.11
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic Bag Automotive UL/VDE
Schurter3403.0281.23
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
EatonAGC-5-R
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.76 X 32.82mm Glass CE/CSA/UL

Descriptions

Descriptions of Eaton GDC-4A provided by its distributors.

Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Automotive IMQ/UL
Electric Fuse, Time Delay Blow, 4A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Cartridge Fuse Glass 250V 4A Slow Blow 71.8A²s, Base Mount, 5mm L × 20mm W
FUSE, TIME-DELAY, CYLINDER, 5X20MM, GLASS NI-PLATED BRASS, 4A, 250VAC, CARTRIDGE
Fuse, Cartridge, Time Delay, 4 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, GDC
Cartridge Fuse; Body Material:Glass; Current Rating:4A; Diameter:5mm; Fuse Size/Group:5 x 20 mm; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Leaded Process Compatible:No; Length:20mm; Peak Reflow Compatible (260 C):No; Series:GDC RoHS Compliant: No
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDC4A