Eaton NOS-50

Fuse Class K5 50A 600V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
$ 76.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NOS-50.

Electro Sonic

Datasheet2 pages24 years ago
Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

EatonC22G63
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 63A GG 690 - C22G63
EatonC22M63
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 63A AM 690 - C22M63
EatonC22G63I
Cylindrical fuse for industrial applications, class gG/gL 63A - 690V With Indicator
MersenC215650
Industrial/Power Fuse, 660 V, 63 A, 22Mm X 58Mm, 0.87" X 2.28" |Mersen/ferraz Shawmut C215650
MersenRS63HFTG
Fuse Carrier, A3, Black; |Ge Power Controls RS63HFTG
700V 63A 63A 58mm(Length)

Descriptions

Descriptions of Eaton NOS-50 provided by its distributors.

Fuse Class K5 50A 600V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
Fuse; Class K5/H; Non-current limiting; 600VAC; Ferrule; 50A
Electric Fuse, 50A, 600VAC, 50000A (IR), Inline/holder
ONE TIME FUSE - Low Voltage - North American division
Industrial & Electrical Fuses 600VAC 50A One Time
BUSS ONE TIME FUSE / COOPER BUSSMANN;
Eaton Bussmann Low Voltage - NA NOS-50 - NOS-50
NOS-50, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN NOS-50 Low Voltage Fuse, 50A, Class K5, NOS, 600VAC. More details: Low Voltage Fuse, 50 Fuse Amps, Nonindicating, NOS Series, 600VAC Voltage Rating, Fast Acting, Single Element, Class K5, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 50kA at 600VAC, Length 5-1/2 In., Diameter 1-1/16 In., Functionally Equal To Ferraz/Gould OTS, Littelfuse NLS, Standards CE, UL Listed, Guide JDDZ, File E4273, STD 248-9, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NOS50