Eaton NON-70

Fuse Class K5 70A 250V Holder Cartridge 26.92 X 139.7mm Carton CSA/UL
$ 101.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NON-70.

IHS

Datasheet2 pages24 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EatonJJN-80
Electric Fuse, Very Fast Blow, 80A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonJJN-90
Electric Fuse, Very Fast Blow, 90A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN080.V
Fuse Class T Fast Acting 80A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
EatonJJN-60
Fuse Class T Very Fast Acting 60A 300V Holder Cartridge 14.22 X 22.35mm Carton CSA/UL
LittelfuseJLLN060.T
160V 300V Fast-Acting Cartridge Fuse 60A Base Mount, Standard Mount, Box Mount 22.2mm L
LittelfuseJLLN050.T
160V 300V Fast-Acting Cartridge Fuse 50A Base Mount, Standard Mount, Box Mount 22.2mm L

Descriptions

Descriptions of Eaton NON-70 provided by its distributors.

Fuse Class K5 70A 250V Holder Cartridge 26.92 X 139.7mm Carton CSA/UL
70 Amp NON Fuse, 250 volts General purpose non-time delay Disc Way
Electric Fuse, 70A, 250VAC, 125VDC, 10000A (IR), Inline/holder
125V 250V Medium/Normal Blow 70A base mount 149.352mm(Length)*17.4625mm(width)
Fuse Class K5 70A 250V 2-Pin Holder
ONE TIME FUSE - LOW VOLTAGE - NORTH AMERICAN DIVISION
NON-70, Eaton Electrical / Coiltronics / Bussmann
Industrial & Electrical Fuses 250VAC 70A
COOPER BUSSMANN NON-70 Low Voltage Fuse, 70A, Class H, NON, 250VAC. More details: Low Voltage Fuse, 70 Fuse Amps, Nonindicating, NON Series, 250VAC/125VDC Voltage Rating, Fast Acting, Single Element, Class H, Body Material Melamine, Nonrejection, Body Style Blade, Interrupt Rating 10kA at 250VAC, 10kA at 125VDC, Length 5-7/8 In., Diameter 1-1/16 In., Functionally Equal To Ferraz OT, Standards CE, UL Listed, Guide JDDZ, File E4274, STD 248-6, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NON70