Eaton MDL-1-R

Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-1-R.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet3 pages18 years ago

IHS

Future Electronics

Newark

Jameco (USA)

Inventory History

3 month trend:
-77.78%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse80711250440
Fuse, Slow-Blow 300V 1.25A 29.7A²S Board Mount TH 12.4mm × 6.4mm × 9.2mm
Littelfuse80711250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Schurter0001.2705.11
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Schurter3403.0275.23
Electric Fuse, Time Lag Blow, 1.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm

Descriptions

Descriptions of Eaton MDL-1-R provided by its distributors.

Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 250 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, MDL
Cartridge Fuse, Glass, Slow Blow, 250V 1A 11.498A²s Base Mount 31.75mm L
ELECTRONIC CARTRIDGE FUSE; Voltage Ratin; ELECTRONIC CARTRIDGE FUSE; Voltage Rating VAC:250V; Fuse Current:1A; Breaking Capacity:35A @ 250VAC / 10kA @ 125VAC; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Time Delay; Series:MDL
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.
Bussmann MDL-1-R Time Delay Fuse Brand: Bussmann. Part Number: MDL-1-R. Bussmann Time Delay Fuse, Series: MDL, Non-Indicating, Non-Rejection, 1 A, 250 V AC, 35 A/10 kA Interrupt, 60 min, 120 s, 5 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Glass, 1/4 in Dia x 1-1/4 in L Body. Additional Description: BUSS-MDL-1-R (N) BUSS SMALL DIMENSION FUSE (5 PACK). Catalog Description: Eaton MDL Series Time-delay fuse 1A, 250 Vac, 32 Vdc (self certified)..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL1R