Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LPS-RK-12SPI

Electric Fuse, Time Delay Blow, 12A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 81.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPS-RK-12SPI.

IHS

Datasheet4 pages8 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fuse 15A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
EatonWCF15RN
Fuse Class CF 15A 690V Fast 2-Pin Faston Panel Mount Carton
LittelfuseL70S015.T
Electric Fuse, Very Fast Blow, 15A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Fuse Class J Slow Blow Acting 15A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
LittelfuseKLKR015.T
Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseKLDR015.TXP
300V 600V 200.5A²S Slow fuse Cartridge 15A base mount 38.1mm(Length)*38mm(width)

Descriptions

Descriptions of Eaton LPS-RK-12SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 12A, 600VAC, 300VDC, 300000A (IR), Inline/holder
FUSE CLASS RK1 SLOW BLOW CARTRIDGE HOLDER MOUNT CLIP TERM 600VAC 300VDC 12A
Fuse Class RK1 12A 600V Slow Blow 2-Pin Holder Carton
Industrial & Electrical Fuses 600V 12A Dual Element Time Delay
LPS-RK-12SPI, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN LPS-RK-12SPI Fuse, RK1, LPS-RK-SPI, 12A, 600VAC/300VDC. More details: Fuse, 12 Fuse Amps, Indicating, LPS-RK-SPI Series, Voltage Rating 600VAC/300VDC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Cylindrical, Rejection, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould A6DR, Littlefuse LLSRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • L PS-RK-12SPI
  • LPSRK12SPI