Eaton LPS-RK-100SP

Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 195.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPS-RK-100SP.

IHS

Datasheet3 pages24 years ago
Datasheet3 pages0 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

300V 600V Slow Blow Cartridge Fuse 125A Panel Mount Standard Mount Box Mount 244.6mm L
Eaton Knife contact fuse, Eaton Bussmanseries, 125ACurrent, 500V AC, 78.5mmtotal length
FUSE LINK; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
LittelfuseFLSR125.XXID
Electric Fuse, Time Delay Blow, 125A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS110.X
Fuse Class T Fast Acting 110A 600V Bolt Plug 42.1 X 27mm CSA/UL
LittelfuseFLSR125.X
Electric Fuse, Time Delay Blow, 125A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPS-RK-100SP provided by its distributors.

Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse; Time-Delay; 100 A; 600 VAC; 1.16 in.; 7.88 in.; Yellow
FUSE, TIME DELAY, 100A, 600VAC/300VDC; Product Range:Low-Peak LPS-RK Series; Fuse Current:100A; Voltage Rating VAC:600V; Voltage Rating VDC:300V; Fuse Size Metric:-; Fuse Size Imperial:-; Blow Characteristic:Time Delay RoHS Compliant: Yes
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS-RK100SP
  • LPSRK100SP