Eaton LPN-RK-60SP

Fuse Class RK1 Slow Blow Acting 60A 250V Holder Clip Melf 20.57 X 76.2mm CE/CSA/UL
$ 51.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-60SP.

IHS

Datasheet4 pages8 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-44.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse0NLN070.V
Fuse, NLN Series, Fast-Acting, 250 V AC, Blade
Fuse Class RK1 Slow Blow Acting 50A 250V Holder Clip Melf 20.57 X 76.2mm CE/CSA/UL
Littelfuse0NLN050.T
Cartridge Fuse, 250V 250V Fast-Acting 50A Base Mount Standard Mount Box Mount 76.2mm L
Littelfuse0NLN045.T
Fuse, NLN Series, Fast-Acting, 250 V AC, Cylindrical
Electric Fuse, Time Delay Blow, 45A, 250VAC, 125VDC, 300000A (IR), Inline/holder
Electric Fuse, Time Delay Blow, 45A, 250VAC, 125VDC, 300000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPN-RK-60SP provided by its distributors.

Fuse Class RK1 Slow Blow Acting 60A 250V Holder Clip Melf 20.57 X 76.2mm CE/CSA/UL
Electric Fuse, Time Delay Blow, 60A, 250VAC, 125VDC, 300000A (IR), Inline/holder
UL Class Fuse, RK1 Class, Time-Delay, 60A, 250V AC, Non-Indicating
250V 250V Time Delay/Slow Blow 60A Clamp Mount, Base Mount 76.2mm L
Class-RK1 Time Delay Fuse 60A 300kA IR
Industrial & Electrical Fuses 250V 60A Dual Elemen t Time Delay
Eaton Bussmann Low Voltage - NA LPN-RK-60SP - LPN-RK-60SP
FUSE - RK1 250VAC/125VDC TD UL
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPN-RK60SP
  • LPNRK-60SP
  • LPNRK60SP