Eaton LPN-RK-50SP

Fuse Class RK1 Slow Blow Acting 50A 250V Holder Clip Melf 20.57 X 76.2mm CE/CSA/UL
$ 51.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-50SP.

IHS

Datasheet4 pages8 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-74.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse0NLN060.T
Fuse, NLN Series, Fast-Acting, 250 V AC, Cylindrical
Fuse Class RK1 Slow Blow Acting 60A 250V Holder Clip Melf 20.57 X 76.2mm CE/CSA/UL
Littelfuse0NLN050.T
Cartridge Fuse, 250V 250V Fast-Acting 50A Base Mount Standard Mount Box Mount 76.2mm L
Littelfuse0NLN040.T
250V Cartridge Fuse, Fast Acting, 40A, Base Mount, Standard, Box Mount, 76.2mm L
Electric Fuse, Time Delay Blow, 60A, 250VAC, 125VDC, 300000A (IR), Inline/holder
Fuse Class RK1 Slow Blow Acting 40A 250V Holder Clip Melf 20.57 X 76.2mm CE/CSA/UL

Descriptions

Descriptions of Eaton LPN-RK-50SP provided by its distributors.

Fuse Class RK1 Slow Blow Acting 50A 250V Holder Clip Melf 20.57 X 76.2mm CE/CSA/UL
Electric Fuse, Time Delay Blow, 50A, 250VAC, 125VDC, 300000A (IR), Inline/holder
Fuse Holder, 250V, Time Delay/Slow Blow, 50A, Clamp Mount, Base Mount, 76.2mm L
BUSSMANN FUSE, LOW PEAK DUAL ELEMENT - LOW VOLTAGE - NORTH AMERICAN DIVISION
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPN-RK50SP
  • LPNRK50SP