Eaton LPN-RK-45SPI

Electric Fuse, Time Delay Blow, 45A, 250VAC, 125VDC, 300000A (IR), Inline/holder
$ 63.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-45SPI.

IHS

Datasheet4 pages8 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseJLLN050.T
160V 300V Fast-Acting Cartridge Fuse 50A Base Mount, Standard Mount, Box Mount 22.2mm L
Littelfuse0HEV050.ZXPCB2
LC HEV Series 275 V 50 A Ø 38.86 x 10.31 mm PCB Mount Fuse
Fuse Class RK1 Slow Blow Acting 50A 250V Holder Clip Melf 20.57 X 76.2mm CE/CSA/UL
Littelfuse0NLN050.T
Cartridge Fuse, 250V 250V Fast-Acting 50A Base Mount Standard Mount Box Mount 76.2mm L
EatonJJN-50
Fuse Class T Very Fast Acting 50A 300V Holder Cartridge 14.22 X 22.35mm Carton CSA/UL
EatonJJN-50V
Fuse Class T Very Fast Acting 50A 300V Holder Cartridge 14.22 X 22.35mm Carton CSA/UL

Descriptions

Descriptions of Eaton LPN-RK-45SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 45A, 250VAC, 125VDC, 300000A (IR), Inline/holder
FUSE CLASS RK1 SLOW BLOW CARTRIDGE HOLDER MOUNT CLIP TERM 250VAC/DC 45A
Industrial & Electrical Fuses 250V 45A Dual Element Time Delay
Class-RK1 Time Delay Fuse 45A 300kA IR
LPN-RK-45SPI, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN LPN-RK-45SPI Fuse, RK1, LPN-RK-SPI, 45A, 250VAC/125VDC. More details: Fuse, 45 Fuse Amps, Indicating, LPN-RK-SPI Series, Voltage Rating 250VAC/125VDC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Cylindrical, Rejection, Interrupt Rating 300kA at 250VAC, 100kA at 125VDC, Length 3 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould A2DR, Littlefuse LLNRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPNRK45SPI