Eaton LPN-RK-60SPI

Electric Fuse, Time Delay Blow, 60A, 250VAC, 125VDC, 300000A (IR), Inline/holder
$ 63.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-60SPI.

IHS

Datasheet4 pages8 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse0NLN070.V
Fuse, NLN Series, Fast-Acting, 250 V AC, Blade
EatonJJN-70
Electric Fuse, Very Fast Blow, 70A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN070.V
Electric Fuse, Fast Blow, 70A, 300VAC, 125VDC, 200000A (IR), Inline/holder
EatonNON-70
Fuse Class K5 70A 250V Holder Cartridge 26.92 X 139.7mm Carton CSA/UL
EatonLKN-70
Fuse Class H 70A 250V Super Time Lag 2-Pin Lug Stud Mount Carton
LittelfuseFLNR070.V
Electric Fuse, Time Delay Blow, 70A, 250VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPN-RK-60SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 60A, 250VAC, 125VDC, 300000A (IR), Inline/holder
FUSE CLASS RK1 SLOW BLOW CARTRIDGE HOLDER MOUNT CLIP TERM 250VAC/DC 60A
Industrial & Electrical Fuses 250V 60A Dual Element Time Delay
Class-RK1 Time Delay Fuse 60A 300kA IR
LPN-RK-60SPI, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN LPN-RK-60SPI Fuse, RK1, LPN-RK-SPI, 60A, 250VAC/125VDC. More details: Fuse, 60 Fuse Amps, Indicating, LPN-RK-SPI Series, Voltage Rating 250VAC/125VDC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Cylindrical, Rejection, Interrupt Rating 300kA at 250VAC, 100kA at 125VDC, Length 3 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould A2DR, Littlefuse LLNRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPNRK60SPI