Eaton LPN-RK-35SPI

Electric Fuse, Time Delay Blow, 35A, 250VAC, 125VDC, 300000A (IR), Inline/holder
$ 64.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-35SPI.

IHS

Datasheet4 pages8 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 64.31
$ 51.64
Stock
0
335
Authorized Distributors
6
6
Current Rating
35 A
35 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Cartridge Fuse Holder, 1 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4", 6.3mm x 32mm, Screw
Fuse Holder FUSE BLOCK- 3 POSITION- 3AG
Cartridge Fuse Holder, 10 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4", 6.3mm x 32mm, Screw
LittelfuseJLLN040.T
160V 300V Quick fuse Cartridge 40A base mount,standard mounting,box mount 22.2mm(Length)
LittelfuseJLLN045.T
Electric Fuse, Fast Blow, 45A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Littelfuse0NLN040.T
250V 250V Quick fuse Cartridge 40A base mount,standard mounting,box mount 76.2mm(Length)

Descriptions

Descriptions of Eaton LPN-RK-35SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 35A, 250VAC, 125VDC, 300000A (IR), Inline/holder
FUSE CLASS RK1 SLOW BLOW CARTRIDGE HOLDER MOUNT CLIP TERM 250VAC/DC 35A
Industrial & Electrical Fuses 250V 35A Dual Element Time Delay
Class-RK1 Time Delay Fuse 35A 300kA IR
LPN-RK-35SPI, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN LPN-RK-35SPI Fuse, RK1, LPN-RK-SPI, 35A, 250VAC/125VDC. More details: Fuse, 35 Fuse Amps, Indicating, LPN-RK-SPI Series, Voltage Rating 250VAC/125VDC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Cylindrical, Rejection, Interrupt Rating 300kA at 250VAC, 100kA at 125VDC, Length 3 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould A2DR, Littlefuse LLNRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPNRK35SPI