Eaton LPN-RK-35SP

Fuse Class RK1 Slow Blow Acting 35A 250V Holder Cartridge 20.57 X 76.2mm Carton CE/CSA/UL
$ 51.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-35SP.

IHS

Datasheet4 pages8 years ago
Datasheet2 pages24 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-81.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Cartridge Fuse Holder, 1 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4", 6.3mm x 32mm, Screw
Fuse Holder FUSE BLOCK- 3 POSITION- 3AG
Cartridge Fuse Holder, 12 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4", 6.3mm x 32mm, Solder Lug
LittelfuseJLLN040.T
160V 300V Quick fuse Cartridge 40A base mount,standard mounting,box mount 22.2mm(Length)
Littelfuse0NLN040.T
250V 250V Quick fuse Cartridge 40A base mount,standard mounting,box mount 76.2mm(Length)
Littelfuse0NLN045.T
Fuse, NLN Series, Fast-Acting, 250 V AC, Cylindrical

Descriptions

Descriptions of Eaton LPN-RK-35SP provided by its distributors.

Fuse Class RK1 Slow Blow Acting 35A 250V Holder Cartridge 20.57 X 76.2mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 35A, 250VAC, 125VDC, 300000A (IR), Inline/holder
250V 250V Time Delay/Slow Blow Fuse 35A Clamp Mount, Base Mount 76.2mm L
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPN-RK35SP
  • LPNRK35SP