Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LPN-RK-175SPI

Electric Fuse, Time Delay Blow, 175A, 250VAC, 250VDC, 300000A (IR), Inline/holder
$ 308.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-175SPI.

Sager Electronics

Datasheet3 pages0 years ago
Datasheet3 pages16 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseLA30QS2254
Semi Conductor Fuse 300Vac 225A/Box |Littelfuse LA30QS2254
LittelfuseLA30QS2004
Semi Conductor Fuse 300Vac 200A/Box |Littelfuse LA30QS2004
LittelfuseLA30QS2004TI
Semi Conductor Fuse 300Vac 200A/Box |Littelfuse LA30QS2004TI
EatonJJN-225
Electric Fuse, Very Fast Blow, 225A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonJJN-200
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-2 - JJN-200
FUSES; FUSE TYPE: HIGH SPEED SEMICONDUCTOR; SERIES: FWX SERIES FUSE, CURRENT RATING: 200A

Descriptions

Descriptions of Eaton LPN-RK-175SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 175A, 250VAC, 250VDC, 300000A (IR), Inline/holder
FUSE CLASS RK1 SLOW BLOW CARTRIDGE HOLDER MOUNT CLIP TERM 250VAC/DC 175A
Industrial & Electrical Fuses 250V 175A Dual Element Time Delay
Class-RK1 Time Delay Fuse 175A 300kA IR
Indicating Lpn-Rk 175Sp |Eaton Bussmann LPN-RK-175SPI
COOPER BUSSMANN LPN-RK-175SPI Fuse, RK1, LPN-RK-SPI, 175A, 250VAC/250VDC. More details: Fuse, 175 Fuse Amps, Indicating, LPN-RK-SPI Series, Voltage Rating 250VAC/DC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 250VAC, 100kA at 250VDC, Length 7-1/8 In., Diameter 1-9/16 In., Functionally Equal To Ferraz/Gould A2DR, Littlefuse LLNRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPNRK175SPI