Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWX-200A

Fuses; Fuse Type: High Speed Semiconductor; Series: Fwx Series Fuse, Current Rating: 200A
$ 222.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWX-200A.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseLA30QS2254
Semi Conductor Fuse 300Vac 225A/Box |Littelfuse LA30QS2254
LittelfuseLA30QS2504TI
Semi Conductor Fuse 300Vac 250A/Box |Littelfuse LA30QS2504TI
LittelfuseLA30QS2504
Semi Conductor Fuse 300Vac 250A/Box |Littelfuse LA30QS2504
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-250A
Semiconductor Fuse, FWX-A Series, 225A, Fast-Acting, 250V AC, Bolt-On
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-175A

Descriptions

Descriptions of Eaton FWX-200A provided by its distributors.

FUSES; FUSE TYPE: HIGH SPEED SEMICONDUCTOR; SERIES: FWX SERIES FUSE, CURRENT RATING: 200A
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-200A
Fast Acting Semiconductor Cylindrical Fuse 200A 200kA IR AC
Electric Fuse, 200A, 250VAC, 250VDC, 200000A (IR), Inline/holder
Fuse 200A 250V Bolt 79.5 X 30.99mm Carton UL
FUSE CARTRIDGE BLADE FAST BLOW STUD MOUNT 250VAC/DC 200A
FUSE CARTRIDGE 200A 250VAC/VDC
Specialty Fuses 250V 200Arms Semiconductor
FWX-200A, EATON BUSSMAN ELECTRICAL
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWX200A