Eaton LPJ-350SP

Fuse Class J Slow Blow Acting 350A 600V Bolt Tap 53.59 X 82.8mm Carton CSA/UL
$ 1,000.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-350SP.

Newark

Datasheet4 pages10 years ago

IHS

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+85.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

300V 600V Slow fuse Cartridge 400A Bracket mounting,threaded mounting 85.85mm(Length)
Eaton400P09C
Electric Fuse, Fast Blow, 400A, 600VAC, 250VDC, 200000A (IR), Inline/holder
EatonCGL-400
Low Voltage Fuse, CGL Series, 400A, Time-Delay, 600V AC, Bolt-On
LittelfuseJLLS450.X
Electric Fuse, Fast Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS400.X
300V 600V Quick fuse Cartridge 400A Bracket mounting,threaded mounting 43.7mm(Length)
LittelfuseFLSR450.XXID
Electric Fuse, Time Delay Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPJ-350SP provided by its distributors.

Fuse Class J Slow Blow Acting 350A 600V Bolt Tap 53.59 X 82.8mm Carton CSA/UL
300V 600V Slow fuse Cartridge 350A Bracket mounting,threaded mounting 85.85mm(Length)
Electric Fuse, Time Delay Blow, 350A, 600VAC, 300VDC, 300000A (IR), Inline/holder
FUSE, TIME DELAY, 300A, 600VAC/300VDC; Product Range:Low-Peak LPJ Series; Fuse Current:350A; Voltage Rating VAC:600V; Voltage Rating VDC:300V; Fuse Size Metric:50.8mm x 85.85mm; Fuse Size Imperial:2" x 3.38" RoHS Compliant: Yes
COOPER BUSSMANN LPJ-350SP Fuse, 350A, Class J, LPJ, 600VAC/300VDC. More details: Fuse, 350 Fuse Amps, Nonindicating, LPJ Series, 600VAC/300VDC Voltage Rating, Time Delay, J Class, Dual Element, Body Material Melamine, Rejection, Body Style Blade, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 7-1/8 In., Diameter 2-1/8 In., Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, Standards CE/UL-Special Purpose Guide JFHR/CSA Class 1422-02
Bussmann LPJ-350SP Medium Voltage Fuse. Bussmann Low-Peak™ Time Delay Fuse Current Limiting Series: LPJ Indicating/Non-Indicating: Non-Indicating Rejection/Non-Rejection: Non-Rejection 350 A 600 VAC/300 VDC 300/100 kA Interrupt Class: J 10 s Response Knife Blade Terminal Holder Mount Cartridge Body Dual Element Melamine 2.11 in Dia x 7.126 in L Body Size. Additional Description: BUSS-LPJ-350SP LOW PEAK CLASS J T/D. Catalog Description: 350A 600V Class J Low Peak Dual Element Time Delay Fuse.
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ350SP