Eaton LPJ-20SP

Fuse Class J Slow Blow Acting 20A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
$ 76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-20SP.

Newark

Datasheet4 pages10 years ago
Datasheet3 pages0 years ago

Sager Electronics

Future Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+94.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Eaton Knife contact fuse, Eaton Bussmanseries, 25ACurrent, 690V AC, 78.5mmtotal length
Fuse Class RK5 Slow Blow Acting 25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse; Time-Delay; 25 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
LittelfuseKLDR025.TXP
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0FLQ020.T
Fuse Midget Slow Blow Acting 20A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLKR015.T
Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL

Descriptions

Descriptions of Eaton LPJ-20SP provided by its distributors.

Fuse Class J Slow Blow Acting 20A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse; Low Peak; 20 A; 600 VAC/300 VDC; 0.81 in.; 2.25 in.; Yellow
Bussmann by Eaton LOW-PEAK Class J Time Delay Fuse; 20A; 600VAC/300VDC
FUSE, 20A, 600V, TIME DELAY; Product Range:LPJ Series; Fuse Current:20A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:20.6mm x 57.2mm; Fuse Size Imperial:13/16" x 2-1/4"; Blow Characteristic:Time Delay RoHS Compliant: No
FUSE, 20A, 600V, TIME DELAY; Voltage Rat; FUSE, 20A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:20A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.81" x 2.25"; Series:LPJ; Current Rating:20A; Diameter:20.574mm; Fuse Leads:Unleaded
COOPER BUSSMANN LPJ-20SP Fuse, 20A, Class J, LPJ, 600VAC/300VDC. More details: Fuse, 20 Fuse Amps, Nonindicating, LPJ Series, 600VAC/300VDC Voltage Rating, Time Delay, J Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 2-1/4 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, Standards CE/UL-Special Purpose Guide JFHR/CSA Class 1422-02
Bussmann LPJ-20SP Time Delay Fuse Brand: Bussmann. Part Number: LPJ-20SP. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 20 A, 600 V AC/300 V DC, 300/100 kA Interrupt, Class: J, 10 s Response, Ferrule Terminal, Holder Mount, Cylindrical Body, Dual Element, Melamine, 0.81 in Dia x 2.25 in L Body Size. Additional Description: BUSS-LPJ-20SP (N) BUSSMAN FUSE (55 T/D. Catalog Description: Eaton Bussmann series LPJ fuse, Bussmann Series Class J fuse, LPJ, time-delay, dual-element current limiting fuse, 20 A, non-idicating fuse, interrupting rating of 300 kA at 600 Vac and 100 kA at 300 Vdc..
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ20SP