Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LPJ-2-1/2SP

Fuse Class J Slow Blow Acting 2.5A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
$ 84.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-2-1/2SP.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages12 years ago
Datasheet3 pages23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EatonLP-CC-3
Fuse; Time-Delay; 3 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
EatonFRS-R-3
Fuse Class RK5 Slow Blow Acting 3A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Eaton3CIF06
Eaton Bussmann Low Voltage N.American C.S.A.FUSE FM1 CL'C'600V 3A - 3CIF06
LittelfuseKLDR003.TXP
Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge Melamine CSA/UL
Littelfuse0FLQ003.T
Fuse Midget Slow Blow Acting 3A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseCCMR003.TXP
Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL

Descriptions

Descriptions of Eaton LPJ-2-1/2SP provided by its distributors.

Fuse Class J Slow Blow Acting 2.5A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 2.5A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder,
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • L PJ-2-1/2SP
  • LPJ-2-1-2SP
  • LPJ-2-12SP
  • LPJ2-1/2SP