Eaton KTS-R-45

Fuse Class RK1 Fast Acting 45A 600V Holder Melf 139.7 X 26.92mm Glass Melamine Carton CSA/UL
$ 200.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTS-R-45.

IHS

Datasheet436 pages9 years ago
Datasheet3 pages0 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fuse 50A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
Eaton56ET
Cartridge Fuse 500V 690V 56A 135A²s, Bracket Mount, Threaded Mount, 48mm L × 19.1mm H
500V 700V 155A²S Fast-Acting Cartridge Fuse 50A Base Mount, Standard Mount, Box Mount 58mm L
LittelfuseLA70QS5022F
Semi Conductor Fuse 690Vac 50A/Box |Littelfuse LA70QS5022F
MersenCMS141
FUSE HOLDER, 14X51MM, DIN RAIL; Available until stocks are exhausted
LittelfuseL70S050.T
Electric Fuse, Very Fast Blow, 50A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton KTS-R-45 provided by its distributors.

Fuse Class RK1 Fast Acting 45A 600V Holder Melf 139.7 X 26.92mm Glass Melamine Carton CSA/UL
Electric Fuse, Fast Blow, 45A, 600VAC, 200000A (IR), Inline/holder
Fuse Class RK1 45A 600V Fast 2-Pin Holder
Industrial & Electrical Fuses 600VAC 45A Fast Acting Limitron
Eaton Bussmann Low Voltage - NA KTS-R-45 - KTS-R-45
LIMITRON FAST ACTING FUSE CLASS RK1;
FUSE - RK1 600VAC/300VDC FA UL
KTS-R-45, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN KTS-R-45 Fuse, RK1, KTS-R, 45A, 600VAC, Melamine. More details: Fuse, 45 Fuse Amps, Nonindicating, KTS-R Series, Voltage Rating 600VAC, Fast Acting Speed, RK1 Class, Single Element, Body Material Melamine, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, Length 5-1/2 In., Diameter 1-1/16 In., Functionally Equal To Ferraz/Gould A6K-R, Standards CE, UL 248-12 Guide JDDZ, File E4273, CSA C22.2 No. 248.12, Class 1422-02, File 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTSR45