Eaton KTK-R-4

Fuse Class CC Fast Acting 4A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 51.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-R-4.

Electro Sonic

Datasheet6 pages10 years ago
Datasheet6 pages11 years ago

IHS

Sager Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-95.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonKTK-R-5
Fuse Class CC Fast Acting 5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKTK-5
Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
EatonFNQ-5
Fuse Midget Slow Blow Acting 5A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Littelfuse0KLK005.T
Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLKD005.T
Electric Fuse, Fast Blow, 5A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse35415000029
Fuse Miniature 5A 440V Fast 2-Pin Cartridge Holder T/R

Descriptions

Descriptions of Eaton KTK-R-4 provided by its distributors.

Fuse Class CC Fast Acting 4A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
BUSSMANN CLASS CC FAST ACTING FUSE CLASS CC - LOW VOLTAGE - NORTH AMERICAN DIVISION
Eaton Melamine Fuse, Bussmann Series, 4A, 600V AC, 10 × 38mm, Fast-Acting
Fuse Midget Class CC Rejection; Fast Acting; 600V AC; 4A
FAST-ACTING FUSE, CLASS CC, 4A, CURRENT-LIMITING, DUAL FERRULE, KTK-R SERIES
FUSE, QUICK BLOW, 4A; Product Range: LIMITRON KTK-R Series; Fuse Current: 4A; Voltage Rating VAC: 600VAC; Voltage Rating V DC: -; Fuse Size Metric: 10.3mm x 38.1mm; Fuse Size Imperial: 0.41" x 1.5"; Blow Characteristic: Fast Ac
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK-R4
  • KTKR4