Eaton JJS-60

Fuse Class T Very Fast Acting 60A 600V Holder Cartridge 20.57 X 39.62mm Carton CSA/UL
$ 67.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JJS-60.

Farnell

Datasheet2 pages23 years ago

Sager Electronics

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EatonC22G63
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 63A GG 690 - C22G63
EatonC22M63
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 63A AM 690 - C22M63
EatonC22G63I
Cylindrical fuse for industrial applications, class gG/gL 63A - 690V With Indicator
MersenC215650
Industrial/Power Fuse, 660 V, 63 A, 22Mm X 58Mm, 0.87" X 2.28" |Mersen/ferraz Shawmut C215650
MersenRS63HFTG
Fuse Carrier, A3, Black; |Ge Power Controls RS63HFTG
700V 63A 63A 58mm(Length)

Descriptions

Descriptions of Eaton JJS-60 provided by its distributors.

Fuse Class T Very Fast Acting 60A 600V Holder Cartridge 20.57 X 39.62mm Carton CSA/UL
Fuse, Class T; Fast Acting; 60 A; 600 VAC; 0.81 in. 0.04; 1.56 in. 0.04
BUSSMANN TRON FAST ACTING FUSE CLASS T - LOW VOLTAGE - NORTH AMERICAN DIVISION
Electric Fuse, Very Fast Blow, 60A, 600VAC, 200000A (IR), Inline/holder
Eaton Bussmann series JJS fuse, Current-limiting, Small footprint, VFD line protection, 60 A, Class T, Non-indicating, Ferrule end x ferrule end, 200 kAIC at 600 V, Standard, 10, 600 V
FUSE, 60A, 600V, FAST ACTING; Product Range:JJS Series; Fuse Current:60A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:-; Fuse Size Imperial:13/16" x 1-9/16"; Blow Characteristic:Very Fast Acting RoHS Compliant: No
FUSE, 60A, 600V, FAST ACTING; Voltage Ra; FUSE, 60A, 600V, FAST ACTING; Voltage Rating VAC:600V; Fuse Current:60A; Blow Characteristic:Very Fast Acting; Fuse Size Imperial:0.81" x 1.56"; Series:JJS; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
COOPER BUSSMANN JJS-60 Fuse, 60A, Class T, JJS, 600VAC. More details: Fuse, 60 Fuse Amps, Nonindicating, JJS Series, 600VAC Voltage Rating, Fast Acting, Class T, Single Element, Body Material Melamine, Nonrejection, Cylindrical Body Style, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould AGT, Littlefuse JLLS, Standards CE/UL-248-15 Guide JDDZ/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JJS 60
  • JJS60