What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton GMC-500MA

Fuse Miniature Medium Time Delay Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass
$ 1.065
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMC-500MA.

IHS

Datasheet2 pages14 years ago
Datasheet2 pages19 years ago

Electro Sonic

Gerber

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.065
$ 2.92
Stock
11,008
15,243
Authorized Distributors
6
6
Current Rating
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
-
Mount
Holder
Clip, Holder, Panel

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-28
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Fuse Micro Slow Blow Acting 0.63A 250V Radial 8.35 X 7.7mm Bulk CSA/SEMKO/UL/VDE
Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse;Cylinder;Time Lag;0.63A;Dims 5.2x20mm;Glass;Cartridge;250VAC;DCR 0.186 Ohms
Fuse; Cylinder; Fast Acting; 0.63A; Dims 5x20mm; Glass; Cartridge; 250VAC; Clip
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A

Descriptions

Descriptions of Eaton GMC-500MA provided by its distributors.

Fuse Miniature Medium Time Delay Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass
Fuse, Cartridge, Time Delay, 500 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", GMC"
Fuse Miniature Glass Tube; Time Delay; 250V AC; 500mA
MEDIUM TIME-DELAY GLASS TUBE FUSE, 500MA, 250VAC, 5 X 20MM, NICKEL-PLATED
GMC-500MA - Bussmann Edison GMC-500MA GMC 500MA BUSS FUSE
Slow Glass Tube Fuse Series 500mA 250V 5x20 U/C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMC 500MA
  • GMC500MA