What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton GMC-10-R

Fuse Cartridge Medium Time Delay Acting 10A 125V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMC-10-R.

IHS

Datasheet2 pages9 years ago
Datasheet1 page17 years ago

TME

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.94%

Alternate Parts

Price @ 1000
$ 3.17
$ 2.4
$ 2.4
Stock
20,746
55,770
55,770
Authorized Distributors
6
6
6
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
-
-
Mount
Clip, Holder, Panel
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel Fuse3SB 12-R
Fuse Miniature Slow Blow Acting 12A 125V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Littelfuse0481012.HXLP
Fuse Alarm Indicating 12A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus
Bel Fuse0679L9120-01
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse0679L9120-05
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive

Descriptions

Descriptions of Eaton GMC-10-R provided by its distributors.

Fuse Cartridge Medium Time Delay Acting 10A 125V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
Electric Fuse, Medium Time Delay Blow, 10A, 125VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
Fuse Miniature 10A 125V Medium Time Delay 2-Pin Cartridge Holder

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMC10R