Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton GMA-8-R

Fuse; Cylinder; Fast Acting; 8A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMA-8-R.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
-1.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse0225010.HXUP
Fuse Subminiature Fast Acting 10A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Bel Fuse3SB 10-R
Fuse Cartridge Slow Blow Acting 10A 125V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Bel Fuse5TT 10-R
Fuse Cartridge Slow Blow Acting 10A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Littelfuse0225010.MXUP
Fuse Subminiature Fast Acting 10A 125V Holder Cartridge 5 X 15mm Glass Bulk
Littelfuse0303010.M
0303010.M - Littelfuse AUTOMOTIVE AGW 7AG GLASS FUSE BULK 1000-PACK AMP Size: 10, Voltage: 32V

Descriptions

Descriptions of Eaton GMA-8-R provided by its distributors.

Fuse; Cylinder; Fast Acting; 8A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Fuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass
125V 280A²S Quick fuse Cartridge,Glass 8A base mount 5mm(Length)*20mm(width)
Fuse, Cartridge, Fast Acting, 8 A, 125 VAC, 5mm x 20mm, 0.2 x 0.79, GMA
Electric Fuse, Fast Blow, 8A, 125VAC, 200A (IR), Inline/holder, 5x20mm
Cartridge Fuse Current Rating:8A; Voltage Rating:125V; Fuse Type:Fast Acting; Fuse Size/Group:5 X 20 Mm; Leaded Process Compatible:No; Body Material:Glass; Diameter:5Mm; Fuse Terminals:Axial Lead; Length:20Mm Rohs Compliant: Yes |Eaton Bussmann GMA-8-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMA-8R
  • GMA8R