Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWX-60A

Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-60A
$ 179.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWX-60A.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

Sager Electronics

Newark

Future Electronics

ARCEL Power Electronics

Inventory History

3 month trend:
+50.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LittelfuseLA30QS704
Semi Conductor Fuse 300Vac 70A/Box |Littelfuse LA30QS704
LittelfuseLA30QS604
Semi Conductor Fuse 300Vac 60A/Box |Littelfuse LA30QS604
LittelfuseLA30QS504
Semi Conductor Fuse 300Vac 50A/Box |Littelfuse LA30QS504
EatonFWX-70A
Fuse, Industrial / Power, 70 A, 250 VAC, 250 VDC, 30.99mm x 79.5mm, 1.22" x 3.13"", High Speed"
Fuse Class RK1 Slow Blow Acting 70A 250V Holder Clip Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 70A, 250VAC, 250VDC, 300000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWX-60A provided by its distributors.

Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-60A
FWX Series Fast-Acting 250 V 60 A Ø 20.5 x 81.03 mm High Speed Fuse
Fast Acting Semiconductor Cylindrical Fuse 60A 200kA IR AC
Electric Fuse, 60A, 250VAC, 250VDC, 200000A (IR), Inline/holder
250V 250V 140A²S Cartridge 60A Bracket mounting,threaded mounting 81.03mm(Length)
FUSE CARTRIDGE 60A 250VAC/VDC | Bussmann by Eaton FWX-60A
Fuse 60A 250V Bolt 20.57 X 40.38mm UL
FUSE, 60A, 250V, BLADE, FAST ACTING
Specialty Fuses 250V 60Arms Semiconductor
North American High Speed Fuses
FWX-60A, EATON BUSSMAN ELECTRICAL
FUSE, 60A, 250V, BLADE, FAST ACTING; Vol; FUSE, 60A, 250V, BLADE, FAST ACTING; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:60A; Fuse Size Imperial:0.81" x 1.59"; Series:FWX; Blow Characteristic:Fast Acting; Current Rating:60A; Fuse Size:14 x 51mm
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWX60A