Eaton LPN-RK-70SP

Fuse Class RK1 Slow Blow Acting 70A 250V Holder Clip Carton CE/CSA/UL
$ 120.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-70SP.

IHS

Datasheet2 pages22 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

LittelfuseLA30QS604
Semi Conductor Fuse 300Vac 60A/Box |Littelfuse LA30QS604
LittelfuseLA30QS504
Semi Conductor Fuse 300Vac 50A/Box |Littelfuse LA30QS504
EatonJJN-80
Electric Fuse, Very Fast Blow, 80A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonJJN-90
Electric Fuse, Very Fast Blow, 90A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN080.V
Fuse Class T Fast Acting 80A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
80 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR

Descriptions

Descriptions of Eaton LPN-RK-70SP provided by its distributors.

Fuse Class RK1 Slow Blow Acting 70A 250V Holder Clip Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 70A, 250VAC, 250VDC, 300000A (IR), Inline/holder
250V 250V Slow fuse Time Delay/Slow Blow 70A base mount 10.31875mm(width)
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.
COOPER BUSSMANN LPN-RK-70SP Fuse, RK1, LPN-RK-SP, 70A, 250VAC/250VDC. More details: Fuse, 70 Fuse Amps, Nonindicating, LPN-RK-SP Series, Voltage Rating 250VAC/DC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 250VAC, 100kA at 250VDC, Length 5-7/8 In., Diameter 1-3/32 In., Functionally Equal To Ferraz/Gould A2DR, Littlefuse LLNRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPN-RK70SP
  • LPNRK70SP