Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWX-70A

Fuse, Industrial / Power, 70 A, 250 VAC, 250 VDC, 30.99mm x 79.5mm, 1.22" x 3.13"", High Speed"

$ 255.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWX-70A.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

element14

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LittelfuseLA30QS804
Semi Conductor Fuse 300Vac 80A/Box |Littelfuse LA30QS804
LittelfuseLA30QS904
Semi Conductor Fuse 300Vac 90A/Box |Littelfuse LA30QS904
LittelfuseLA30QS604
Semi Conductor Fuse 300Vac 60A/Box |Littelfuse LA30QS604
EatonFWX-80A
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-80A
EatonFWX-90A
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-90A
80 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR

Descriptions

Descriptions of Eaton FWX-70A provided by its distributors.

Fuse, Industrial / Power, 70 A, 250 VAC, 250 VDC, 30.99mm x 79.5mm, 1.22" x 3.13"", High Speed"
FUSE, 70A, 250V, BLADE, FAST ACTING; Vol; FUSE, 70A, 250V, BLADE, FAST ACTING; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:70A; Fuse Size Imperial:1.22" x 1.59"; Series:FWX; Blow Characteristic:Fast Acting; Current Rating:70A; Fuse Size:14 x 51mm
COOPER BUSSMANN FWX-70A Fuse, 70A, FWX, 250VAC/DC. More details: Fuse, 70 Fuse Amps, Nonindicating, FWX Series, 250VAC/DC Voltage Rating, Fast Acting, Single Element, Ceramic Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 250VAC, 20kA at 250VDC, Length 3-1/8 In., Diameter 1-7/32 In., Functionally Equal To Ferraz/Gould A25X, Littelfuse L25S, Standards CE, UL Recognized, CSA Certified
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWX70A