Eaton FWH-200A

500V 500V 1900A²S Cartridge Fuse 200A Bracket Mount, Thread Mount 92.08mm L
$ 338.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-200A.

Sager Electronics

Datasheet2 pages25 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+86.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Barrier Strip Terminal Block, 175A, 2 Row(s), 1 Deck(s)
FWH Series Fast-Acting 500 V 250 A Ø 38.1x110.2 mm Ferrule Style High Speed Fuse
Barrier Strip Terminal Block, 175A, 2 Row(s), 1 Deck(s)
Littelfuse0JTD250.X
Electric Fuse, Time Delay Blow, 250A, 600VAC, 500VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWH-200A provided by its distributors.

500V 500V 1900A²S Cartridge Fuse 200A Bracket Mount, Thread Mount 92.08mm L
Specialty Fuses 500VAC 200A High Speed Fuse
Fuse HRC 200A 500V Bolt Tap 29.36 X 46.63mm Carton
FUSE CARTRIDGE FAST BLOW STUD MOUNT 500VAC/DC 200A
Semiconductor Cylindrical Fuse Fast Acting
FUSE CARTRIDGE 200A 500VAC/VDC
FUSE-SEMI N. AMER STYLE 500VAC
FWH-200A, EATON BUSSMAN ELECTRICAL
FUSE, 200A, 500V, BLADE, FAST ACTING; Product Range:FWH Series; Fuse Current:200A; Blow Characteristic:Fast Acting; Fuse Size Metric:29.36mm x 46.63mm; Fuse Size Imperial:1.156" x 1.836"; Voltage Rating VDC:500VDC RoHS Compliant: Yes
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH200A