Eaton FRS-R-30

Fuse Class RK5 Slow Blow Acting 30A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 37.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-30.

Newark

Datasheet2 pages23 years ago

Sager Electronics

Electro Sonic

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+34.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

EatonSC-35
Fuse Class G Slow Blow Acting 35A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
EatonESD32
Electric Fuse, 32A, 550VAC, 250VDC, 80000A (IR), Inline/holder
Fuse Class G Slow Blow Acting 35A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Littelfuse0FLQ030.T
Electric Fuse, Time Delay Blow, 30A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
LittelfuseKLDR030.TXP
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLKR030.T
Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL

Descriptions

Descriptions of Eaton FRS-R-30 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 30A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse;Cylinder;Time Lag;30A;Sz 30A;Class RK5;Dims 0.81x5";Fiberglass;Cartridge
Electric Fuse, Time Delay Blow, 30A, 600VAC, 250VDC, 200000A (IR), Inline/holder
Bussmann by Eaton Fusetron Class RK5 Time Delay Fuse; 30A; 600VAC/300VDC
FUSE, 30A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:30A; Voltage Rating VAC:600VAC; Voltage Rating VDC:250VDC; Fuse Size Metric:20.6mm x 127mm; Fuse Size Imperial:13/16" x 5"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
BUSSMANN FRS-R-30 Fuse, RK5, FRS-R, 30A, 600VAC/300VDC. More details: Fuse, 30 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 600VAC/300VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R30
  • FRSR30