Descriptions of Eaton FRN-R-5 provided by its distributors.
Fuse Class RK5 Slow Blow Acting 5A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Slow Blow Cartridge Fuse 5A 125V/250V, Panel Mount, Standard Mount, Box Mount, 50.8mm L
Fuse, Dual Element; Time-Delay; 5 A; 250 VAC/125 VDC; 0.56 0.008 in.
Electric Fuse, Time Delay Blow, 5A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FRN-R Series Time Delay 250 V 5 A Ø 14.2 x 50.8 mm Dual Element Fuse Cartridge
FUSE, 5A, 250V, TIME DELAY; Voltage Rati; FUSE, 5A, 250V, TIME DELAY; Voltage Rating VDC:125V; Voltage Rating VAC:250V; Fuse Current:5A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.56" x 2"; Series:Fusetron; Current Rating: AA; Fuse Terminals:Ferrule
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
COOPER BUSSMANN FRN-R-5 Fuse, RK5, FRN-R, 5A, 250VAC/125VDC. More details: Fuse, 5 Fuse Amps, Nonindicating, Series FRN-R, Voltage Rating 250VAC/125VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 250VAC, 20kA at 125VDC, Length 2 In., Diameter 9/16 In., Functionally Equal To Ferraz/Gould TR, Littlefuse FLNR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01