Eaton FRN-R-6

Fuse Class RK5 Slow Blow Acting 6A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
$ 36.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-6.

Farnell

Datasheet6 pages10 years ago

Sager Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+206%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter0001.2512
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Schurter0001.2712.11
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Schurter0001.2712.22
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Fuse Miniature Fast Acting 7A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Cardboard Carton
EatonAGX-7
Fuse Cartridge Fast Acting 7A 250V Holder Cartridge 6.35 X 25.4mm Glass CE/CSA/UL/cULus
EatonABC-7-R
Fuse Miniature Fast Acting 7A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL

Descriptions

Descriptions of Eaton FRN-R-6 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 6A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Fuse Cartridge Slow Blow 125V 250V 6A Base Mount, Standard Mount, Box Mount 50.8mm L
Fuse, Dual Element; Time-Delay; 6 A; 250 VAC/125 VDC; 0.56 0.008 in.
Electric Fuse, Time Delay Blow, 6A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FRN-R Series Time Delay 250 V 6 A Ø 14.2 x 50.8 mm Dual Element Fuse Cartridge
FUSE, 6A, 250V, TIME DELAY; Product Range:Fusetron FRN Series; Fuse Current:6A; Voltage Rating VAC:250VAC; Voltage Rating VDC:125VDC; Fuse Size Metric:14.3mm x 50.8mm; Fuse Size Imperial:0.56" x 2"; Blow Characteristic:Time Delay RoHS Compliant: No
COOPER BUSSMANN FRN-R-6 Fuse, RK5, FRN-R, 6A, 250VAC/125VDC. More details: Fuse, 6 Fuse Amps, Nonindicating, Series FRN-R, Voltage Rating 250VAC/DC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 250VAC, 20kA at 125VDC, Length 2 In., Diameter 9/16 In., Functionally Equal To Ferraz/Gould TR, Littlefuse FLNR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R6
  • FRNR-6
  • FRNR6