Eaton FRN-R-45

Fuse Class RK5 Slow Blow Acting 45A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
$ 30.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-45.

Farnell

Datasheet6 pages10 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+510%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 50A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
LittelfuseJLLN040.T
Electric Fuse, Fast Blow, 40A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonNON-50
Fuse Class K5 50A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
LittelfuseFLNR050.T
Slow Blow Fuse Cartridge 125V 250V 50A Panel Mount, Standard Mount, Box Mount 76.2mm L
Eaton35LET
Eaton Fast Blow Fuse, Eaton Bussmanseries, 35ACurrent, 150 V dc, 240V AC, 58.3mmtotal length
Littelfuse0314040.MXP
Fast Acting Cartridge Fuse, Ceramic, 40A, 150V/250V, 22925A²S, Base Mount, 31.75mm L

Descriptions

Descriptions of Eaton FRN-R-45 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 45A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
125V 250V Slow fuse Cartridge 45A base mount,standard mounting,box mount 76.2mm(Length)
Fuse;Cylinder;Time Lag;45A;Sz 30A;Class RK5;Dims 0.56x2";Fiberglass;Cartridge
Electric Fuse, Time Delay Blow, 45A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FUSE, 45A, 250VAC/125VDC, TIME DELAY; Pr; FUSE, 45A, 250VAC/125VDC, TIME DELAY; Product Range:Fusetron FRN-R Series; Fuse Current:45A; Voltage Rating VAC:250V; Voltage Rating VDC:125V; Fuse Size Metric:20.6mm x 76.2mm; Fuse Size Imperial:0.81" x 3"
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
COOPER BUSSMANN FRN-R-45 Fuse, RK5, FRN-R, 45A, 250VAC/125VDC. More details: Fuse, 45 Fuse Amps, Nonindicating, Series FRN-R, Voltage Rating 250VAC/DC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 250VAC, 20kA at 125VDC, Length 3 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould TR, Littlefuse FLNR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R 45
  • FRN-R45
  • FRNR45