Eaton FRN-R-200

125V 250V Slow fuse Cartridge 200A base mount,standard mounting,box mount 181.1mm(Length)
$ 182.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-200.

IHS

Datasheet4 pages7 years ago

Future Electronics

Fuses Unlimited

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-1.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonJJN-250
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-2 - JJN-250
EatonJJN-225
Electric Fuse, Very Fast Blow, 225A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonJJN-175
Electric Fuse, Very Fast Blow, 175A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN225.X
Electric Fuse, Fast Blow, 225A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseJLLN250.X
125V 300V Quick fuse Cartridge 250A Bracket mounting,threaded mounting 21mm(Length)
LittelfuseFLNR250.XXID
Electric Fuse, Time Delay Blow, 250A, 250VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FRN-R-200 provided by its distributors.

125V 250V Slow fuse Cartridge 200A base mount,standard mounting,box mount 181.1mm(Length)
Fuse Class RK5 Slow Blow Acting 200A 250V Holder Lug 39.62 X 181.1mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 200A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FRN-R Series Time Delay 250 V 8 A Ø 76.2 x 20.64 mm Dual Element Fuse Cartridge
FUSE, 200A, 250V, TIME DELAY; Product Range:Fusetron FRN Series; Fuse Current:200A; Voltage Rating VAC:250VAC; Voltage Rating VDC:125VDC; Fuse Size Metric:-; Fuse Size Imperial:1.56" x 7.13"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
COOPER BUSSMANN FRN-R-200 Fuse, RK5, FRN-R, 200A, 250VAC/125VDC. More details: Fuse, 200 Fuse Amps, Nonindicating, Series FRN-R, Voltage Rating 250VAC/125VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 250VAC, 20kA at 125VDC, Length 7-1/8 In., Diameter 1-9/16 In., Functionally Equal To Ferraz/Gould TR, Littlefuse FLNR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R200
  • FRNR200