Eaton FRN-R-20

Fuse Class RK5 Slow Blow Acting 20A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
$ 22.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-20.

IHS

Datasheet6 pages10 years ago

Electro Sonic

Newark

Farnell

Gerber

Inventory History

3 month trend:
+10.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0328021.MXP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, RoHS
Littelfuse0328021.MXEP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, TH, RoHS
Littelfuse0324025.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
Fuse Class RK5 Slow Blow Acting 25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
EatonNON-25
Fuse Class K5 25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL

Descriptions

Descriptions of Eaton FRN-R-20 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 20A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
20 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR
125V 250V Slow fuse Cartridge 20A base mount,standard mounting,box mount 50.8mm(Length)
Fuse;Cylinder;Time Lag;20A;Sz 30A;Class RK5;Dims 0.56x2";Fiberglass;Cartridge
BUSSMANN FUSE, FUSETRON DUAL-ELEMENT CLASS RK5 - LOW VOLTAGE - NORTH AMERICAN DIVISION
Electric Fuse, Time Delay Blow, 20A, 250VAC, 125VDC, 200000A (IR), Inline/holder
UL Class Fuse, RK5 Class, FRNR Series, Time-Delay, 20A, 250V AC, Non-Indicating
FRN-R Series Time Delay 250 V 20 A Ø 14.2 x 50.8 mm Dual Element Fuse Cartridge
FUSE, 20A, 250V, TIME DELAY; Voltage Rat; FUSE, 20A, 250V, TIME DELAY; Voltage Rating VDC:125V; Voltage Rating VAC:250V; Fuse Current:20A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.56" x 2"; Series:Fusetron; Current Rating: AA; Fuse Terminals:Ferrule
Bussmann Fusetron Time Delay Fuse, Current Limiting Energy Efficient, Series, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection, 20, Voltage Rating A, 200/20 Interrupt, Class kA, Frequency Rating, 10 Response, Terminal Type s, Holder Mount, Body Type, Dual Element, Material, Body Size
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R 20
  • FRN-R20
  • FRNR 20
  • FRNR-20
  • FRNR20