Eaton FNQ-R-1/2

Fuse Class CC Slow Blow Acting 0.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine
$ 57.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-R-1/2.

Farnell

Datasheet6 pages11 years ago

Future Electronics

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2000-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 15A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKR015.T
Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseKLDR015.TXP
300V 600V 200.5A²S Slow fuse Cartridge 15A base mount 38.1mm(Length)*38mm(width)
LittelfuseKLKR015.TS
Fuse 600V F/A Class Cc 15A Cap Stamped/ Box |Littelfuse KLKR015.TS
Fuse Class J Slow Blow Acting 15A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Littelfuse0FLQ014.T
Electric Fuse, Time Delay Blow, 14A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG

Descriptions

Descriptions of Eaton FNQ-R-1/2 provided by its distributors.

Fuse Class CC Slow Blow Acting 0.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine
Fuse, Industrial / Power, Class CC, 12 A, 600 VAC, 10.3mm x 38.1mm, 13/32" x 1-1/2", Time Delay
Electric Fuse, Time Delay Blow, 12A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Bussmann by Eaton CC-TRON Class CC Time Delay Fuse; 12A; 600VAC/300VDC
FUSE, 12A, 600V, TIME DELAY; Product Range:CC-TRON Series; Fuse Current:12A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-R-1-2
  • FNQ-R-1/2.
  • FNQ-R-12
  • FNQ-R-12.
  • FNQ-R1-2
  • FNQ-R1/2
  • FNQ-R12
  • FNQR12