Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FNQ-1/2

Fuse Midget Slow Blow Acting 0.5A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
$ 59.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-1/2.

IHS

Datasheet2 pages12 years ago
Datasheet1 page13 years ago

Future Electronics

Electro Sonic

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-25
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fuse Class CC Slow Blow Acting 0.6A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD.500T
600V 600V Quick fuse Cartridge 500mA base mount,standard mounting,box mount 38.1mm(Length)
MersenATM1/2
Electric Fuse, Fast Blow, 0.5A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET,
EatonDCM-1/2
Fuse Midget Fast Acting 0.5A 600V Holder Cartridge 10 X 38mm Melamine Carton CSA/UL
Littelfuse0508.500MX6P
508 Series - 3AB 1000V AC/DC High Voltage Cartridge Fuse, 0.5 A, 1000 VAC 1000 VDC, RoHS
Littelfuse0KLK.500T
Fuse Midget Fast Acting 0.5A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseIDSR.600T
Electric Fuse, Time Delay Blow, 0.6A, 600VAC, 600VDC, 200000A (IR), Inline/holder
MersenATM1/2
Electric Fuse, Fast Blow, 0.5A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET,
LittelfuseKLKD.500HXR
Electric Fuse, Fast Blow, 0.5A, 600VAC, 600VDC, 100000A (IR), Inline/holder, 10x38mm

Descriptions

Descriptions of Eaton FNQ-1/2 provided by its distributors.

Fuse Midget Slow Blow Acting 0.5A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Electric Fuse, Time Delay Blow, 12A, 500VAC, 10000A (IR), Supplemental, Inline/holder, MIDGET,
Fuse Supplemental; Class CC; Time Delay; 500V; Ferrule; 12A
FNQ Series Time Delay 500 V 0.5 A Ø 10.3 x 38.1 mm TRON® Cartridge Fuse
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 500mA, 500V, TIME DELAY; Voltage R; FUSE, 500mA, 500V, TIME DELAY; Voltage Rating VAC:500V; Fuse Current:500mA; Blow Characteristic:Time Delay; Fuse Body Material:Fibre; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Series:FNQ; Diameter:0.406mm
COOPER BUSSMANN FNQ-12 Fuse, 12A, Midget, FNQ, 500VAC, Fiberglass. More details: Fuse, 12 Fuse Amps, Nonindicating, FNQ Series, 500VAC Voltage Rating, Class Midget, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 10kA at 500VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATQ, Littelfuse FLQ, Standards CE, UL-248-14 Guide JDYX, CSA Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-1-2
  • FNQ-12
  • FNQ1/2
  • FNQ12