Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FNM-7

Fuse Midget Slow Blow Acting 7A 250V Holder Cartridge 10.31 X 38.1mm Melamine Carton CE/CSA/UL
$ 23.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNM-7.

Farnell

Datasheet3 pages10 years ago
Datasheet2 pages23 years ago

IHS

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
EatonAGC-8-R
Fuse; Cylinder; Fast Acting; 8A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse0217008.MXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Littelfuse0312008.HXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Eaton FNM-7 provided by its distributors.

Fuse Midget Slow Blow Acting 7A 250V Holder Cartridge 10.31 X 38.1mm Melamine Carton CE/CSA/UL
Fuse;Cylinder;Time Lag;7A;Sz 5AG;Dims 0.41x1.5";Fiberglass;Cartridge;250VAC
5AG 10mm x 38mm (Midget) FNM Holder CE CSA UL Cartridge Fuse 200A 7A Slow Blow
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 7A, 250V, TIME DELAY; Product Range:Fusetron FNM Series; Fuse Current:7A; Voltage Rating VAC:250VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No
COOPER BUSSMANN FNM-7 Fuse, 7A, Midget, FNM, 250VAC, Fiberglass. More details: Fuse, 7 Fuse Amps, Nonindicating, FNM Series, 250VAC Voltage Rating, Class Midget, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200A at 250VAC, 10kA at 125VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould TRM, Littelfuse FLM, Standards CE, UL-248-14 Guide JDYX, CSA Class 1422-01
" Bussmann FNM-7 Midget Fuse. Bussmann Fusetron™ Midget Fuse Time Delay Series: FNM Indicating/Non-Indicating: Non-Indicating Rejection/Non-Rejection: Non-Rejection 7 A 250 VAC 200/10000 A Interrupt Class: CC/Supplemental Ferrule Terminal Holder Mount Cylindrical Body Dual Element Fiber Tube Green 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-FNM-7 BUSS MIDGET FUSE. Catalog Description: 7A 250V Midget - 13/32"" x 1-1/2"" Fusetron Fuse Time Delay."

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNM7