Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/ATM-15

ATM Series Fast-Acting 32 V 15 A 10.92 x 3.81 mm Automotive Blue Blade Fuse

$ 1.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ATM-15.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago

Farnell

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse0GBC016.H
Fuse - Torpedo Ots 36Vdc 16A 100 Pc/ Bulk |Littelfuse 0GBC016.H
Littelfuse0287015.PXCN
Fuse Blade 15A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Glass Fuse, AGC Series, Fast-Acting, 0.50A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 100 PK
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.4 X 31.7mm Glass
Fuse Blade Fast Acting 15A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Nylon Carton UL
Littelfuse0297015.WXNV
Electric Fuse, Fast Blow, 15A, 32VDC, 1000A (IR), Inline/holder, MINI

Descriptions

Descriptions of Eaton BK/ATM-15 provided by its distributors.

ATM Series Fast-Acting 32 V 15 A 10.92 x 3.81 mm Automotive Blue Blade Fuse
BK/ATM-15, Bussmann, non-indicating, low profile automotive blade fuse, 32 VDC, 15 amps, blue, bulk packaging. Same as Bussmann ATM-15
Fuse, Blade, 15A, 32V, Fast Acting; Fuse Current:15A; Product Range:atm Series; Blow Characteristic:fast Acting; Voltage Rating Vdc:32V; Colour Code:blue; Fuse Size:8.81Mm X 10.92Mm X 3.81Mm; Fuse Terminals:blade; Length:8.81Mm Rohs Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ATM-15
  • BK/ATM-15.
  • BK/ATM15
  • BKATM-15
  • BKATM15