Littelfuse 0977.800MXEP

Fuse 500Vac 450Vdc 5X20 Tl Pt .800A/ Bulk Rohs Compliant: Yes |Littelfuse 0977.800MXEP
$ 7.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0977.800MXEP.

Farnell

Datasheet4 pages9 years ago

Fuses Unlimited

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse 0977.800MXEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Electric Fuse, Time Delay Blow, 1A, 600VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Fuse Cartridge Slow Blow Acting 1A 600V Holder Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus
Littelfuse0477001.MXEP
FUSE CERM 1A 500VAC 400VDC 5X20 / Axial Lead & Cartridge Fuses 5×20 mm > Time-Lag > 477 Series
Electric Fuse, Time Delay Blow, 0.8A, 600VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Littelfuse0477001.MXP
Fuse Cartridge Slow Blow Acting 1A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Littelfuse35411000029
440V 0.33A²S Quick fuse Cartridge,Ceramic 1A base mount 32mm(Length)

Descriptions

Descriptions of Littelfuse 0977.800MXEP provided by its distributors.

Fuse 500Vac 450Vdc 5X20 Tl Pt .800A/ Bulk Rohs Compliant: Yes |Littelfuse 0977.800MXEP
Electric Fuse, Time Lag Blow, 0.8A, 500VAC, 450VDC, 100A (IR), Through Hole, 5x20mm
977 Series - 500VAC/450VDC 5x20 mm, Time Lag (Slo-Blo® ) Fuse, 0.8A, 500V, RoHS
Littelfuse SCT
Fuse Cartridge Slow Blow Acting 0.8A 500V Axial 5 X 20mm Ceramic Bulk SEMKO
977 Series Time Lag 450 V 0.8 A Ø 6 x 22.5 mm Axial Ceramic Cartridge Fuse
CARTRIDGE FUSE, TIME DELAY, 0.8A, 500V; Blow Characteristic: Slow Blow; Fuse Current: 800mA; Voltage Rating VAC: 500V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: -; Breaking Capacity Current
FUSE, 800MA, 5X20MM, PT; Voltage Rating VAC:500V; Voltage Rating VDC:450V; Fuse Current:800mA; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Series:Slo-Blo; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CE, SEMKO; Breaking Capacity:100A @ 500VAC / 200A @ 450VDC; Case Material:Ceramic; Fuse Type Blowing Characteristic:Time Lag; Lead Style:Leaded; Operating Temperature Max:125°C; Operating Temperature Min:-55°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN