Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton ATC-15

Fuse Blade Fast Acting 15A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Nylon Automotive UL
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ATC-15.

IHS

Datasheet4 pages5 years ago
Datasheet2 pages12 years ago
Datasheet1 page19 years ago

HQonline

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+14.95%

Alternate Parts

Price @ 1000
$ 1.84
$ 0.166
$ 0.166
Stock
33,618
1,505,723
1,505,723
Authorized Distributors
6
6
6
Current Rating
15 A
15 A
15 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse0GBC016.H
Fuse - Torpedo Ots 36Vdc 16A 100 Pc/ Bulk |Littelfuse 0GBC016.H
EatonGBC-16
Fuse, Automotive, Torpedo, Fast Acting, 16 A, 32 VDC, 6.35mm x 24.6mm, GBC
Littelfuse0287015.PXCN
Fuse Blade 15A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Glass Fuse, AGC Series, Fast-Acting, 0.50A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 100 PK
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.4 X 31.7mm Glass
Littelfuse0297015.WXNV
Electric Fuse, Fast Blow, 15A, 32VDC, 1000A (IR), Inline/holder, MINI

Descriptions

Descriptions of Eaton ATC-15 provided by its distributors.

Fuse Blade Fast Acting 15A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Nylon Automotive UL
Fuse;Automotive;Fast Acting;15A;Dims 19.14x5.12x18.73";Plastic-Blue;Blade;32VDC
Fuse, Automotive, Blade, Fast Acting, 15 A, 32 VDC, 19.1mm x 5.1mm x 12.28mm, ATC
series ATC blade fuse, 32 Vdc, 15A, 1 kAIC, Non Indicating, Blade fuse, Blue, 5PK
Electric Fuse, Fast Blow, 15A, 32VAC, 32VDC, 1000A (IR), Inline/holder
FUSE, BLADE, 15A, 32V, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:15A; Voltage Rating VDC:32V; Product Range:ATC Series; Body Material:Plastic; Colour Code:Blue; Fuse Size:12.5mm x 19.3mm x 5.25mm; Length:12.54mm RoHS Compliant: Yes
Bussmann ATC-15 Fuse Brand: Bussmann. Part Number: ATC-15. Bussmann Fuse, Standard Fast Acting, Series: ATC, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 15 A, 32 V DC, 1 kA Interrupt, Blade Terminal, Holder Mount, Single Element, 0.76 in W, 0.207 in D, Plastic, Blue. Additional Description: BUSS-ATC-15 ATC BLADE FUSE - 15 AMP (5 in TIN). Catalog Description: Eaton Bussmann series ATC blade fuse, 32 Vdc, 15A, 1 kAIC, Non Indicating, Blade fuse, Blue..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATC15