What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton ABC-8

Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
$ 4.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ABC-8.

JRH Electronics

Datasheet2 pages26 years ago

Electro Sonic

Gerber

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.77
$ 0.569
$ 0.569
Stock
26,690
67,497
67,497
Authorized Distributors
6
6
6
Current Rating
8 A
8 A
8 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Schurter0001.2514
Spt 5X20, 10 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Schurter3403.0176.11
UMT250 Series Time Lag 125 V 10 A Non Resettable Fuse AEC-Q200 & IATF 16949
Littelfuse0314010.HXP
Cartridge Fuse, Fast Acting, 10A, 250V Rohs Compliant: Yes |Littelfuse 0314010.HXP
Littelfuse0314010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
Schurter0001.2513
Spt 5X20, 8 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Eaton ABC-8 provided by its distributors.

Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 200A (IR), Inline/holder, 3AB
Fuse Miniature 8A 250V Fast 2-Pin Cartridge Holder
Ceramic Fuse, ABC Series, Fast-Acting, 8A, 250V AC, Non-Indicating
Fuse, 8A, 250V, F, 6X32mm, Ceramic, Fast Acting
125V 250V 116.5A²S Quick fuse 8A base mount,box mount
ABC-8 - Bussmann Edison ABC-8 ABC 8A BUSS FA 5-IN BOX
BUSS SMALL DIMENSION FUSE FAST ACTING
CERAMIC TUBE 3AB SERIES BRASS ENDCAPS 5 PER PKG
ABC 8A FA - Electronic Division
Cartridge Fuse; Body Material:Ceramic; Current Rating:8A; Diameter:6.35mm; Fuse Size/Group:1/4 x 1-1/4 ""; Fuse Terminals:Ferrule; Fuse Type:Fast Acting; Leaded Process Compatible:No; Length:31.75mm; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC8