Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton ABC-3-R

Fuse, Cartridge, Fast Acting, 3 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, ABC
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ABC-3-R.

TME

Datasheet2 pages9 years ago

IHS

Electro Sonic

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.73%

CAD Models

Download Eaton ABC-3-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.98
$ 1.675
$ 1.675
Stock
13,736
46,869
46,869
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Clip, Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-28
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Schurter3404.2421.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 3.15 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Schurter0034.2521
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Littelfuse022903.5HXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 3.5 A, 250 VAC 125 VDC, RoHS
Schurter3404.2421.22
Fuse, Surface Mount with Clip / Holder, Time Delay, 3.15 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Littelfuse022503.5HXP
Fuse Cartridge Fast Acting 3.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse022903.5MXP
Fuse Subminiature Slow Blow Acting 3.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton ABC-3-R provided by its distributors.

Fuse, Cartridge, Fast Acting, 3 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, ABC
Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Electric Fuse, Fast Blow, 3A, 250VAC, 125VDC, 100A (IR), Inline/holder
COOPER BUSSMANN ABC-3-R Fuse, 3A, ABC, 250VAC/125VDC, PK 5. More details: Fuse, 3 Fuse Amps, Nonindicating, ABC Series, 250VAC/125VDC Voltage Rating, Fast Acting, Single Element, Body Material Ceramic, Nonrejection, Body Style Cylindrical, Interrupt Rating 100A at 250VAC, 10kA at 125VAC/DC, Length 1-1/4 In., Diameter 1/4 In., Functionally Equal To Ferraz/Gould GAB, Littelfuse 314, Standards UL 248-14 Guide JDYX, CSA Certification Class 1422-01, Package Quantity 5
Fast-acting, ceramic tube 1/4" x 1-1/4" ferrule fuse designed to UL 248-14 for overcurrent protection of electronic circuits. Install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation. Eaton's ABC fast-acting, ceramic body tube 1/4" x 1-1/4" fuses are designed with higher interrupting ratings and voltage ratings to UL 248-14 for overcurrent protection of electronic circuits. This is a RoHS compliant fuse. Order in cartridge fuse format and install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC-3R
  • ABC3R