Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton ABC-12-R

Fuse, Cartridge, Fast Acting, 500 mA, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, ABC

$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ABC-12-R.

IHS

Datasheet2 pages9 years ago

Future Electronics

Electro Sonic

TME

X-ON

Inventory History

3 month trend:
+176%

Alternate Parts

Price @ 1000
$ 2.96
$ 1.52
$ 1.52
Stock
57,060
60,577
60,577
Authorized Distributors
6
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Clip, Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter3403.0164.11
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Schurter0034.2514
Fuse, Cartridge, Time Delay, 630 mA, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Littelfuse0229.600HXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 0.6 A, 250 VAC 125 VDC, RoHS
Littelfuse0326.600HXP
Electric Fuse, Time Lag Blow, 0.6A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
Schurter0034.6613
Fuse Subminiature Slow Blow Acting 0.63A 250V Radial 8.5 X 8.5mm Thermoplastic
Littelfuse0230.600HXP
Fuse Subminiature Slow Blow Acting 0.6A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Eaton ABC-12-R provided by its distributors.

Fuse, Cartridge, Fast Acting, 500 mA, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, ABC
Electric Fuse, Fast Blow, 0.5A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT
Fuse Cartridge Fast Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
125V 250V 0.039A²S Quick fuse Cartridge,Ceramic 500mA base mount 31.75mm(Length)
Ceramic Fuse, 0.50A, 10kA at 125V AC, 10kA at 125V DC, 35A at 250V AC, 5 PK
Cartridge Fuse; Current Rating:12A; Voltage Rating:250V; Fuse Type:Fast Acting; Fuse Size/Group:1/4 x 1-1/4 "; Body Material:Ceramic; Diameter:6.35mm; Fuse Terminals:Ferrule; Length:31.75mm; Packaging:Bulk; Series:ABC
" Bussmann ABC-1/2-R Ceramic Fuse. Bussmann Fast Acting Fuse Small Dimension Series: ABC Non-Indicating Non-Rejection 0.5 A 250 VAC 125 VDC 35 A 10 kA Interrupt 4 hr 60 min 120 s Response Ferrule Terminal Holder Mounting Cylindrical Body Single Element Ceramic 1/4 in Dia x 1-1/4 in L Body. Additional Description: BUSS-ABC-1/2-R (N) ABC 1/2A BUSS FA 5-IN BOX -R. Catalog Description: 1/2A 250V 3AB - 1/4"" x 1-1/4"" RoHS Compliant Ceramic Fast Acting Fuse."

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC-1-2-R
  • ABC-1/2-R
  • ABC-12R
  • ABC1/2R
  • ABC12R