Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft / Conxall 587-PG

Contact - Pin - Crimp 20 - 24 AWG Wire for Series Maxi- Mega- Micro- Mini- Multi
$ 0.864
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 587-PG.

Electro Sonic

Datasheet1 page15 years ago

Inventory History

3 month trend:
+23.68%

Related Parts

ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192990-0110
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG
ITT / Cannon192990-0040
ITT Cannon Circular connector pins T2Pseries, Male plug, Crimp connection, 22 → 20 AWGwire_gauge
Cir Contact, Pin, 18-16Awg, Crimp; Produ |Souriau-Sunbank / Eaton SM16M11TK6
Amphenol AerospaceM81511/06EE04S1
Conn MIL-C-81511 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol AerospaceM39029/4-110
Amphenol Limited Aviation Plug aviation connector 26482series, electric wire, 7.5A, 600 V AC

Descriptions

Descriptions of Switchcraft / Conxall 587-PG provided by its distributors.

Contact - Pin - Crimp 20 - 24 AWG Wire for Series Maxi- Mega- Micro- Mini- Multi
Standard Circular Connector #20 PIN CONTACT CRMP
Connector Headers and PCB Receptacles wire mounting
#20 PIN CONTACT CRIMP | Conxall 587-PG
#20 Crimp Contact for Con-X Line, Pin
Contact PIN Crimp ST Cable Mount
CXA587PGCRIMP PIN, MALE; 20-24 AWG
Circular Contact, Pin, Crimp; Product Range:Con-X Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Switchcraft Con-X Series Circular Connectors; Contact Plating:- Rohs Compliant: Yes |Switchcraft/conxall 587-PG

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • 587PG