What’s new: Find the right parts faster with our redesigned experience

Learn more

Contrinex DW-AS-703-M12

Inductive Sensor, M12, 6MM Range Flush, PNP No, M12 Connector, Steel Face
$ 107.555

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Contrinex DW-AS-703-M12.

Newark

Datasheet2 pages6 years ago
Datasheet14 pages23 years ago

element14 APAC

Farnell

CAD Models

Download Contrinex DW-AS-703-M12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Proximity sensor, inductive, M18, shielded, 7 mm, DC, 2-wire, NO, M12 connector
Proximity sensor, inductive, M12, shielded, 3mm, DC, 2-wire, NO, M12 Connector
Proximity sensor, M18, shielded, 7 mm, DC, 2-wire, NC
HoneywellHOA1870-031
Sensor, Interrupter; 1.6 V (Max.); 50 mA (Continuous); 100 mW; 30 mA; 30 V; 5 V
HoneywellHOA1870-033
Photointerrupter Transmissive 1.78mm Photodarlington 4-Pin Metal Can
HoneywellHOA1406-003
Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 2mA, Rectangular, Through Hole Mount

Descriptions

Descriptions of Contrinex DW-AS-703-M12 provided by its distributors.

INDUCTIVE SENSOR, M12, 6MM RANGE FLUSH, PNP NO, M12 CONNECTOR, STEEL FACE
Inductive Sensor, 0mm Min, 6mm Max, Cylindrical
Inductive Sensor DW-AS-703-M12
RS APAC
PROXIMITY SWITCH, ALL-METAL, M12; Sensing Range Max:6mm; Thread Size - Metric:M12; Sensor Output:PNP; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; Product Range:DW -A Series; SVHC:No SVHC (07-Jul-2017); Frequency Response RoHS Compliant: Yes
Sensing Distance Max. mm = 6 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Repeat Accuracy (mm) mm = 0.2 / Switching Frequency Hz = 600 / Current Consumption mA = 200 / Housing Material = Stainless Steel / Series = DW-AS / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, S12 / Mounting Type = Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Construction Form = M12 / Length mm = 60

Manufacturer Aliases

Contrinex has several brands around the world that distributors may use as alternate names. Contrinex may also be known as the following names:

  • CONTRINEX GMBH
  • Contrinex Sensors
  • CONTRINEX INC