Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 3003W3PXX99A10X

Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
$ 2.015
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 3003W3PXX99A10X.

Master Electronics

Datasheet1 page16 years ago

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
+129%

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172166-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
Board Connector, 3 Contact(S), 1 Row(S), Male, 0.079 Inch Pitch, Crimp Terminal, Plug
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol 3003W3PXX99A10X provided by its distributors.

Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Conec 3003W3PXX99A10X D-SUB-High Current-COMBI Plug without Contacts 3 Pin
Pin Configuration = 3W3 / Signal Contacts = 0 / Special Contacts = 0 / Gender = Plug / Termination Type = Crimp / Insulator Material = Polybutylene Terephthalate (PBT) / Connector Material = Steel / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems