Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 17-100464

Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
$ 7.524
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 17-100464.

Master Electronics

Datasheet1 page2 years ago

Factory Futures

Inventory History

3 month trend:
+29.39%

Related Parts

Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
AmphenolMRJ548001
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, IP67, Through Hole Mount
Amphenol Communications SolutionsMRJ538101
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, IP67, Through Hole Mount
AmphenolMRJ548501
RJ Connector, 8 Contact(s), Female, Straight, Solder Terminal, #4-40, Receptacle

Descriptions

Descriptions of Amphenol 17-100464 provided by its distributors.

Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Plug 8p8c (RJ45, Ethernet) translucent,transparent wire mounting 59.5mm(Length)
Conn RJ-45 PL 8 POS IDT ST Cable Mount 1 Port Cat 5e
Shielded RJ45 Cat.5e Straight Cable Plug Threaded Lock. IP67 (Mated)
MOD CONN, RJ45 PLUG, 8P8C, PLASTIC;
RJ45IP67 PLUG KIT WITH THREADE

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17100464