Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 17-10009

Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded

$ 14.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 17-10009.

Burklin Elektronik

Datasheet1 page4 years ago

Master Electronics

TME

Factory Futures

Inventory History

3 month trend:
+50.02%

Related Parts

TE Connectivity1-776276-2
Board Connector, 8 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
CONNECTOR D-SUB FIXED CONTACT SOLDER CUP PLUG 15 STAMPED AND FORMED PIN CONTACT
TE Connectivity2-1103416-3
Conn Heavy-Duty Rectangular M 16Signal/1Ground POS Crimp ST Panel Mount Loose Piece
TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
CONN.; D-SUB; PLUG; 1.27MM PITCH; 9 CIR.; PCB MNT.;RT. ANGLE; COMMERCIAL MICRO D
Connector RJ-45 PL 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port Bag Cat 5e

Descriptions

Descriptions of Amphenol 17-10009 provided by its distributors.

Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
IP67 RJ45 Cat 5e Connector Panel Mnt Coupler - Socket Bayonet - Shielded - Plastic
Conn RJ-45 F 10 POS ST Panel Mount 10 Terminal 1 Port Cat 5e
IP67 RJ45 Panel mounted receptacle Socket RJ45 Cat. 5e Panel mounted receptacle
Circular Ethernet Socket Conec RJ45 Poles%3D8 Female
IN-LINE COUPLER, RJ45 JACK, 8P8C, CAT5E;
Con. Cat5e Plastic/BK Shielded

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1710009