Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 164A17009X

Conn High Density D-Sub SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 7.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 164A17009X.

Master Electronics

Datasheet1 page15 years ago

Inventory History

3 month trend:
+119%

Related Parts

AmphenolL77HDE15S
D Sub Connector, HD15, High Density, Receptacle, HD, 15 Contacts, DE, Solder Cup
HARTING Elektronik09561004704
Harting 09 56 100 4704 D-SUB Connector 15 Pins solder bucket 1pc
HARTING Elektronik09561004715050
CABLE MOUNT SOLDER D-SUB CONNECTOR SOCKET, 15 WAY, 2A, D-SUB SERIES
Norcomp Dtype connector, 180series, Mother seat, DB15needle, panel mount, vertical subject
Conn D-Sub SKT 15 POS 1.14mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Hd-D Sub Conn, Rcpt, De, 15Pos; D Sub Co |Amphenol Communications Solutions L77HDE15SC309

Descriptions

Descriptions of Amphenol 164A17009X provided by its distributors.

Conn High Density D-Sub SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Hd D-Sub Conn, Rcpt, De, Solder Cup; |Amphenol Conec 164A17009X
D-SUB High Density 15-pos. Socket Solder cup Through hole Quality class 3
Connector Size / Poles = DE-15 / Gender = Socket / Termination Type = Solder Cup / Connector Material = Copper Alloy / Contact Material = Steel / Contact Plating = Gold over Nickel / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Current Rating A = 3 / Voltage Rating V = 60 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems