Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 164A10219X

D Subminiature Connector, 9 Contact(s), Female, Solder Lug Terminal, #4-40, Receptacle

$ 5.145
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 164A10219X.

Electro Sonic

Datasheet1 page21 years ago

Factory Futures

DigiKey

Inventory History

3 month trend:
-6.37%

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-5
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
TE Connectivity3-1393483-8
Conn D-Sub SKT 9 POS 1.37mm SolderCup STCable Mount 9 Terminal 1 Port Tray
HARTING Elektronik09670094715
Conn D-Sub F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Carton
AmphenolL77DE09S
D Sub Connector, Sd Series, De, Receptac; |Amphenol Communications Solutions L77DE09S
HARTING Elektronik09672094704
D-SUB CONNECTOR, SOLDER CUP TERMINAL, 6.5 A, FEMALE, THERMOPLASTIC, 9 CONTACTS

Descriptions

Descriptions of Amphenol 164A10219X provided by its distributors.

D Subminiature Connector, 9 Contact(s), Female, Solder Lug Terminal, #4-40, Receptacle
D-Sub Standard Straight Recp 9 Socket - Solder Cup Tin - 4-40 UNC Threaded Insert
D Sub Conn, Rcpt, De, Solder Cup; |Amphenol Conec 164A10219X
D-Sub socket, 9 pole, standard, equipped, straight, solder cup, 164A10219X
Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Connector Size / Poles = DE-9 / Gender = Socket / Termination Type = Solder Cup / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems